Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
PCDIP
Pin Count
24
Dimensions
34.8 x 18.34 x 8.89mm
Length
34.8mm
Width
18.34mm
Height
8.89mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
4.75 V
P.O.A.
ST Microelectronics Non Volatile RAM + RTC, 24-Pin PCDIP, M48T02-200PC1
Select packaging type
Standard
1
P.O.A.
ST Microelectronics Non Volatile RAM + RTC, 24-Pin PCDIP, M48T02-200PC1
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
PCDIP
Pin Count
24
Dimensions
34.8 x 18.34 x 8.89mm
Length
34.8mm
Width
18.34mm
Height
8.89mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
4.75 V


