Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

STMicroelectronics M24C02-DRMN3TP/K, 2kbit Serial EEPROM Memory, 450ns 8-Pin SO8 Serial-I2C

RS Stock No.: 239-6313Brand: STMicroelectronicsManufacturers Part No.: M24C02-DRMN3TP/K
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

2kbit

Interface Type

Serial-I2C

Package Type

SO8

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 K x 8 bits

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

5 x 4 x 1.5mm

Data Retention

100yr

Number of Words

256K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

450ns

Stock information temporarily unavailable.

EGP 410.40

EGP 27.36 Each (In a Pack of 15) (ex VAT)

STMicroelectronics M24C02-DRMN3TP/K, 2kbit Serial EEPROM Memory, 450ns 8-Pin SO8 Serial-I2C
Select packaging type

EGP 410.40

EGP 27.36 Each (In a Pack of 15) (ex VAT)

STMicroelectronics M24C02-DRMN3TP/K, 2kbit Serial EEPROM Memory, 450ns 8-Pin SO8 Serial-I2C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

2kbit

Interface Type

Serial-I2C

Package Type

SO8

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 K x 8 bits

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

5 x 4 x 1.5mm

Data Retention

100yr

Number of Words

256K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

450ns