Technical Document
Specifications
Brand
STMicroelectronicsSensor Type
Accelerometer, Gyroscope
Number of Axis
6
Technology
Inertial Sensor
Mounting Type
Surface Mount
Interface Type
I2C, MIPI I3CSM, SPI
Package Type
LGA-14L
Pin Count
14
Country of Origin
Philippines
Stock information temporarily unavailable.
EGP 607.28
EGP 303.64 Each (Supplied as a Tape) (ex VAT)
STMicroelectronics 6-Axis Surface Mount Sensor, LGA-14L, I2C, MIPI I3CSM, SPI, 14-Pin
2
EGP 607.28
EGP 303.64 Each (Supplied as a Tape) (ex VAT)
STMicroelectronics 6-Axis Surface Mount Sensor, LGA-14L, I2C, MIPI I3CSM, SPI, 14-Pin
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsSensor Type
Accelerometer, Gyroscope
Number of Axis
6
Technology
Inertial Sensor
Mounting Type
Surface Mount
Interface Type
I2C, MIPI I3CSM, SPI
Package Type
LGA-14L
Pin Count
14
Country of Origin
Philippines