Technical Document
Specifications
Brand
STMicroelectronicsNominal Voltage
2.5V
Package Type
SOT323-5L
Reference Type
Precision
Initial Accuracy
0.2%
Mounting Type
Surface Mount
Stock information temporarily unavailable.
EGP 166,530.00
EGP 55.51 Each (On a Reel of 3000) (ex VAT)
STMicroelectronics Precision Precision Voltage Reference 2.5V 0.2% SOT323-5L, LM4040BECT-2.5
3000
EGP 166,530.00
EGP 55.51 Each (On a Reel of 3000) (ex VAT)
STMicroelectronics Precision Precision Voltage Reference 2.5V 0.2% SOT323-5L, LM4040BECT-2.5
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsNominal Voltage
2.5V
Package Type
SOT323-5L
Reference Type
Precision
Initial Accuracy
0.2%
Mounting Type
Surface Mount