LM2904D STMicroelectronics, Low Power, Op Amp, 1.1MHz, 5 → 28 V, 8-Pin SOIC

RS Stock No.: 714-0758Brand: STMicroelectronicsManufacturers Part No.: LM2904D
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 → 28 V

Typical Gain Bandwidth Product

1.1MHz

Typical Dual Supply Voltage

±12 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

0.6V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

No

Typical Voltage Gain

100 dB

Typical Input Voltage Noise Density

55nV/√Hz

Length

4.9mm

Width

3.9mm

Height

1.25mm

Dimensions

4.9 x 3.9 x 1.25mm

Product details

LM2904, LM2904W, Low Power, Dual Operational Amplifiers

The LM2904x device contains two independent operational amplifiers with internal frequency compensation.

Gain Bandwidth Product: 1.1MHz
Slew Rate: 0.6V/μs
Max input offset voltage: 9mV (LM2904), 4mV (LM2904A)
LM2904xW parts feature internal ESD protection, 2kV HBM
Power supply: +3V to +30Vdc

RS Product Codes
714-0758 LM2904D SOIC8
714-0767 LM2904DT SOIC8
686-7584 LM2904PT TSSOP8
795-9158 LM2904ST MiniSO8
791-9210 LM2904AYDT Automotive SOIC8
829-4402 LM2904AYPT Automotive TSSOP8
791-9201 LM2904AWYPT Automotive ESD TSSOP8
791-9217 LM2904WHYDT Automotive ESD SOIC8
791-9226 LM2904WYDT Automotive ESD SOIC8
829-4405 LM2904WYPT Automotive ESD TSSOP8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 269.00

EGP 13.45 Each (In a Pack of 20) (ex VAT)

LM2904D STMicroelectronics, Low Power, Op Amp, 1.1MHz, 5 → 28 V, 8-Pin SOIC
Select packaging type

EGP 269.00

EGP 13.45 Each (In a Pack of 20) (ex VAT)

LM2904D STMicroelectronics, Low Power, Op Amp, 1.1MHz, 5 → 28 V, 8-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 → 28 V

Typical Gain Bandwidth Product

1.1MHz

Typical Dual Supply Voltage

±12 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

0.6V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

No

Typical Voltage Gain

100 dB

Typical Input Voltage Noise Density

55nV/√Hz

Length

4.9mm

Width

3.9mm

Height

1.25mm

Dimensions

4.9 x 3.9 x 1.25mm

Product details

LM2904, LM2904W, Low Power, Dual Operational Amplifiers

The LM2904x device contains two independent operational amplifiers with internal frequency compensation.

Gain Bandwidth Product: 1.1MHz
Slew Rate: 0.6V/μs
Max input offset voltage: 9mV (LM2904), 4mV (LM2904A)
LM2904xW parts feature internal ESD protection, 2kV HBM
Power supply: +3V to +30Vdc

RS Product Codes
714-0758 LM2904D SOIC8
714-0767 LM2904DT SOIC8
686-7584 LM2904PT TSSOP8
795-9158 LM2904ST MiniSO8
791-9210 LM2904AYDT Automotive SOIC8
829-4402 LM2904AYPT Automotive TSSOP8
791-9201 LM2904AWYPT Automotive ESD TSSOP8
791-9217 LM2904WHYDT Automotive ESD SOIC8
791-9226 LM2904WYDT Automotive ESD SOIC8
829-4405 LM2904WYPT Automotive ESD TSSOP8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more