Technical Document
Specifications
Brand
STMicroelectronicsComparator Type
Low Power Dual Voltage
Mounting Type
Surface Mount
Package Type
SO8
Power Supply Type
Dual, Single
Output Type
CMOS, DTL, ECL, MOS, TTL
Number of Channels per Chip
2
Typical Response Time
1.3µs
Pin Count
8
Typical Single Supply Voltage
2 → 36 V
Country of Origin
Morocco
EGP 21,175.00
EGP 8.47 Each (On a Reel of 2500) (ex VAT)
2500
EGP 21,175.00
EGP 8.47 Each (On a Reel of 2500) (ex VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsComparator Type
Low Power Dual Voltage
Mounting Type
Surface Mount
Package Type
SO8
Power Supply Type
Dual, Single
Output Type
CMOS, DTL, ECL, MOS, TTL
Number of Channels per Chip
2
Typical Response Time
1.3µs
Pin Count
8
Typical Single Supply Voltage
2 → 36 V
Country of Origin
Morocco