Technical Document
Specifications
Brand
STMicroelectronicsSensor Type
Accelerometer
Number of Axis
3
Technology
Digital
Mounting Type
Surface Mount
Interface Type
I2C, SPI
Maximum Frequency Response
1600Hz
Minimum Frequency Response
1.6Hz
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
1.62 V
Package Type
LGA
Sensitivity
1.952 mg/digit, 7.808mg/digit
Pin Count
12
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
EGP 1,514,600.00
EGP 151.46 Each (On a Reel of 10000) (ex VAT)
10000
EGP 1,514,600.00
EGP 151.46 Each (On a Reel of 10000) (ex VAT)
10000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsSensor Type
Accelerometer
Number of Axis
3
Technology
Digital
Mounting Type
Surface Mount
Interface Type
I2C, SPI
Maximum Frequency Response
1600Hz
Minimum Frequency Response
1.6Hz
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
1.62 V
Package Type
LGA
Sensitivity
1.952 mg/digit, 7.808mg/digit
Pin Count
12
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C