STMicroelectronics LDL212DR, 1 Linear Voltage, Voltage Regulator 1.2A, 1.18 → 1.74 V 8-Pin, SOIC

RS Stock No.: 192-0659Brand: STMicroelectronicsManufacturers Part No.: LDL212DR
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Type

Linear Voltage

Maximum Output Current

1.2A

Output Voltage

1.18 → 1.74 V

Number of Outputs

1

Line Regulation

0.01 %/V

Accuracy

±3%

Load Regulation

0.0005 %/mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Adjustable

Dimensions

5 x 4 x 1.5mm

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

18 V

Height

1.5mm

Minimum Operating Temperature

-40 °C

Length

5mm

Width

4mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 59,225.00

EGP 23.69 Each (On a Reel of 2500) (ex VAT)

STMicroelectronics LDL212DR, 1 Linear Voltage, Voltage Regulator 1.2A, 1.18 → 1.74 V 8-Pin, SOIC

EGP 59,225.00

EGP 23.69 Each (On a Reel of 2500) (ex VAT)

STMicroelectronics LDL212DR, 1 Linear Voltage, Voltage Regulator 1.2A, 1.18 → 1.74 V 8-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Type

Linear Voltage

Maximum Output Current

1.2A

Output Voltage

1.18 → 1.74 V

Number of Outputs

1

Line Regulation

0.01 %/V

Accuracy

±3%

Load Regulation

0.0005 %/mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Adjustable

Dimensions

5 x 4 x 1.5mm

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

18 V

Height

1.5mm

Minimum Operating Temperature

-40 °C

Length

5mm

Width

4mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more