STMicroelectronics LDL1117S50R, 1 Low Dropout Voltage, Voltage Regulator 1.2A, 5 V 4-Pin, SOT-223

RS Stock No.: 196-1954Brand: STMicroelectronicsManufacturers Part No.: LDL1117S50R
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

1.2A

Number of Outputs

1

Output Voltage

5 V

Line Regulation

0.02 %/V

Load Regulation

15 mV

Accuracy

±3%

Mounting Type

Surface Mount

Quiescent Current

500µA

Package Type

SOT-223

Pin Count

4

Output Type

Fixed

Dimensions

6.7 x 3.7 x 1.7mm

Maximum Input Voltage

18 V

Minimum Input Voltage

2.6 V

Maximum Operating Temperature

+125 °C

Height

1.7mm

Minimum Operating Temperature

-40 °C

Length

6.7mm

Width

3.7mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 646.25

EGP 25.85 Each (In a Pack of 25) (ex VAT)

STMicroelectronics LDL1117S50R, 1 Low Dropout Voltage, Voltage Regulator 1.2A, 5 V 4-Pin, SOT-223
Select packaging type

EGP 646.25

EGP 25.85 Each (In a Pack of 25) (ex VAT)

STMicroelectronics LDL1117S50R, 1 Low Dropout Voltage, Voltage Regulator 1.2A, 5 V 4-Pin, SOT-223
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

1.2A

Number of Outputs

1

Output Voltage

5 V

Line Regulation

0.02 %/V

Load Regulation

15 mV

Accuracy

±3%

Mounting Type

Surface Mount

Quiescent Current

500µA

Package Type

SOT-223

Pin Count

4

Output Type

Fixed

Dimensions

6.7 x 3.7 x 1.7mm

Maximum Input Voltage

18 V

Minimum Input Voltage

2.6 V

Maximum Operating Temperature

+125 °C

Height

1.7mm

Minimum Operating Temperature

-40 °C

Length

6.7mm

Width

3.7mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more