STMicroelectronics LD39200PU33R, 1 Low Dropout Voltage, Voltage Regulator 2A, 3.3 V 8-Pin, DFN

RS Stock No.: 196-1459Brand: STMicroelectronicsManufacturers Part No.: LD39200PU33R
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

2A

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.01 %/V

Accuracy

1 %, 2 %

Load Regulation

0.4 %/A

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

300µA

Package Type

DFN

Pin Count

8

Output Type

Adjustable, Fixed

Dimensions

4.1 x 4.1 x 0.95mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.25 V

Maximum Operating Temperature

+125 °C

Height

0.95mm

Maximum Input Voltage

6 V

Width

4.1mm

Length

4.1mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 158,100.00

EGP 52.70 Each (On a Reel of 3000) (ex VAT)

STMicroelectronics LD39200PU33R, 1 Low Dropout Voltage, Voltage Regulator 2A, 3.3 V 8-Pin, DFN

EGP 158,100.00

EGP 52.70 Each (On a Reel of 3000) (ex VAT)

STMicroelectronics LD39200PU33R, 1 Low Dropout Voltage, Voltage Regulator 2A, 3.3 V 8-Pin, DFN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

2A

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.01 %/V

Accuracy

1 %, 2 %

Load Regulation

0.4 %/A

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

300µA

Package Type

DFN

Pin Count

8

Output Type

Adjustable, Fixed

Dimensions

4.1 x 4.1 x 0.95mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.25 V

Maximum Operating Temperature

+125 °C

Height

0.95mm

Maximum Input Voltage

6 V

Width

4.1mm

Length

4.1mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more