Technical Document
Specifications
Brand
STMicroelectronicsMaximum Output Current
500mA
Regulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
0.01 %/V
Load Regulation
0.002 (Typ.) %/mA
Mounting Type
Surface Mount
Quiescent Current
200µA
Package Type
DFN
Pin Count
6
Output Type
Fixed
Dimensions
2 x 2 x 0.55mm
Height
0.55mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
1.5 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
5.5 V
Width
2mm
Length
2mm
Country of Origin
Malaysia
EGP 194,130.00
EGP 64.71 Each (On a Reel of 3000) (ex VAT)
3000
EGP 194,130.00
EGP 64.71 Each (On a Reel of 3000) (ex VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Output Current
500mA
Regulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
0.01 %/V
Load Regulation
0.002 (Typ.) %/mA
Mounting Type
Surface Mount
Quiescent Current
200µA
Package Type
DFN
Pin Count
6
Output Type
Fixed
Dimensions
2 x 2 x 0.55mm
Height
0.55mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
1.5 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
5.5 V
Width
2mm
Length
2mm
Country of Origin
Malaysia