STMicroelectronics L9961TR, Battery Charge Controller IC, 3.3 V, 300μA 32-Pin, VFQFPN32

RS Stock No.: 261-4756Brand: STMicroelectronicsManufacturers Part No.: L9961TR
brand-logo
View all in Battery Management

Technical Document

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

VFQFPN32

Pin Count

32

Typical Operating Supply Voltage

3.3 V

Maximum Output Current

300µA

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 404.36

EGP 202.18 Each (In a Pack of 2) (ex VAT)

STMicroelectronics L9961TR, Battery Charge Controller IC, 3.3 V, 300μA 32-Pin, VFQFPN32
Select packaging type

EGP 404.36

EGP 202.18 Each (In a Pack of 2) (ex VAT)

STMicroelectronics L9961TR, Battery Charge Controller IC, 3.3 V, 300μA 32-Pin, VFQFPN32
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

VFQFPN32

Pin Count

32

Typical Operating Supply Voltage

3.3 V

Maximum Output Current

300µA

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more