Technical Document
Specifications
Brand
STMicroelectronicsOutput Voltage
0.6 → 38V dc
Output Current
2A
Input Voltage
4.5 → 38V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
HSOP
Power Rating
2W
Minimum Temperature
-40°C
Maximum Temperature
+150°C
Width
4mm
Depth
1.55mm
Length
5mm
Country of Origin
Philippines
Product details
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
Switching Voltage Regulators, STMicroelectronics
EGP 12,759.00
EGP 127.59 Each (In a Tube of 100) (ex VAT)
100
EGP 12,759.00
EGP 127.59 Each (In a Tube of 100) (ex VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsOutput Voltage
0.6 → 38V dc
Output Current
2A
Input Voltage
4.5 → 38V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
HSOP
Power Rating
2W
Minimum Temperature
-40°C
Maximum Temperature
+150°C
Width
4mm
Depth
1.55mm
Length
5mm
Country of Origin
Philippines
Product details
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.