STMicroelectronics, L6981NDRStep-Down Switching Regulator, 1-Channel 1.5A Adjustable 8-Pin, SO8

RS Stock No.: 216-7850Brand: STMicroelectronicsManufacturers Part No.: L6981NDR
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

1.5A

Maximum Output Voltage

8 V

Regulator Function

Buck

Minimum Output Voltage

-0.3 V

Minimum Input Voltage

3.5 V

Output Type

Adjustable

Number of Outputs

1

Pin Count

8

Package Type

SO8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 546,500.00

EGP 218.60 Each (On a Reel of 2500) (ex VAT)

STMicroelectronics, L6981NDRStep-Down Switching Regulator, 1-Channel 1.5A Adjustable 8-Pin, SO8

EGP 546,500.00

EGP 218.60 Each (On a Reel of 2500) (ex VAT)

STMicroelectronics, L6981NDRStep-Down Switching Regulator, 1-Channel 1.5A Adjustable 8-Pin, SO8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

1.5A

Maximum Output Voltage

8 V

Regulator Function

Buck

Minimum Output Voltage

-0.3 V

Minimum Input Voltage

3.5 V

Output Type

Adjustable

Number of Outputs

1

Pin Count

8

Package Type

SO8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more