STMicroelectronics L6566BH, PWM Controller, 23 V, 300 kHz 16-Pin, SOIC

RS Stock No.: 145-9230Brand: STMicroelectronicsManufacturers Part No.: L6566BH
brand-logo
View all in PWM

Technical Document

Specifications

Maximum Switching Frequency

300 kHz

Start-up Supply Current

250µA

Maximum Source Current

480µA

Maximum Sink Current

3mA

Maximum Supply Current

4.6 mA

Zero Power Detection

Yes

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.25mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

10.6 V

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

23 V

Country of Origin

Philippines

Product details

PWM Controllers, STMicroelectronics

Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.

PWM (Pulse Width Modulation) Controllers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 3,334.50

EGP 111.15 Each (In a Tube of 30) (ex VAT)

STMicroelectronics L6566BH, PWM Controller, 23 V, 300 kHz 16-Pin, SOIC

EGP 3,334.50

EGP 111.15 Each (In a Tube of 30) (ex VAT)

STMicroelectronics L6566BH, PWM Controller, 23 V, 300 kHz 16-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Switching Frequency

300 kHz

Start-up Supply Current

250µA

Maximum Source Current

480µA

Maximum Sink Current

3mA

Maximum Supply Current

4.6 mA

Zero Power Detection

Yes

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.25mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

10.6 V

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

23 V

Country of Origin

Philippines

Product details

PWM Controllers, STMicroelectronics

Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.

PWM (Pulse Width Modulation) Controllers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in