STMicroelectronics L6566B, PWM Controller, 107 kHz 16-Pin, SOIC

RS Stock No.: 445-573Brand: STMicroelectronicsManufacturers Part No.: L6566B
brand-logo
View all in PWM

Technical Document

Specifications

Maximum Switching Frequency

107 kHz

Output Current

800 mA

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Length

10mm

PWM Controller Type

Multimode SMPS

Width

4mm

Height

1.65mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Product details

PWM Controllers, STMicroelectronics

Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.

PWM (Pulse Width Modulation) Controllers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 701.65

EGP 140.33 Each (In a Pack of 5) (ex VAT)

STMicroelectronics L6566B, PWM Controller, 107 kHz 16-Pin, SOIC

EGP 701.65

EGP 140.33 Each (In a Pack of 5) (ex VAT)

STMicroelectronics L6566B, PWM Controller, 107 kHz 16-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

107 kHz

Output Current

800 mA

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Length

10mm

PWM Controller Type

Multimode SMPS

Width

4mm

Height

1.65mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Product details

PWM Controllers, STMicroelectronics

Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.

PWM (Pulse Width Modulation) Controllers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more