Technical Document
Specifications
Brand
STMicroelectronicsStart-up Supply Current
0.05mA
Maximum Source Current
-5mA
IC Type
Power Factor Controller IC
Maximum Sink Current
4500µA
Maximum Supply Current
0.09 mA
Zero Power Detection
Yes
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.75 x 4 x 1.65mm
Height
1.65mm
Length
8.75mm
Maximum Operating Supply Voltage
22 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-25 °C
Width
4mm
Minimum Operating Supply Voltage
10.3 V
Product details
PWM Controllers, STMicroelectronics
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.
PWM (Pulse Width Modulation) Controllers, STMicroelectronics
EGP 823.80
EGP 82.38 Each (In a Pack of 10) (ex VAT)
Standard
10
EGP 823.80
EGP 82.38 Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsStart-up Supply Current
0.05mA
Maximum Source Current
-5mA
IC Type
Power Factor Controller IC
Maximum Sink Current
4500µA
Maximum Supply Current
0.09 mA
Zero Power Detection
Yes
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.75 x 4 x 1.65mm
Height
1.65mm
Length
8.75mm
Maximum Operating Supply Voltage
22 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-25 °C
Width
4mm
Minimum Operating Supply Voltage
10.3 V
Product details
PWM Controllers, STMicroelectronics
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.