Technical Document
Specifications
Brand
STMicroelectronicsMotor Type
Stepper
Configuration
Dual
Maximum Output Current
3A
Maximum Supply Voltage
45 V
Mounting Type
Surface Mount
Package Type
PowerSO
Pin Count
36
Maximum Operating Supply Voltage
45 V
Minimum Operating Supply Voltage
8 V
Typical Switching Frequency
800kHz
Height
3.3mm
Width
11.1mm
Product Height
3.3mm
Minimum Operating Temperature
-40 °C
Dimensions
16 x 11.1 x 3.3mm
Product Width
11.1mm
Maximum Operating Temperature
+150 °C
Length
16mm
Product Length
16mm
Country of Origin
Malaysia
EGP 533.33
EGP 533.33 Each (ex VAT)
Standard
1
EGP 533.33
EGP 533.33 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMotor Type
Stepper
Configuration
Dual
Maximum Output Current
3A
Maximum Supply Voltage
45 V
Mounting Type
Surface Mount
Package Type
PowerSO
Pin Count
36
Maximum Operating Supply Voltage
45 V
Minimum Operating Supply Voltage
8 V
Typical Switching Frequency
800kHz
Height
3.3mm
Width
11.1mm
Product Height
3.3mm
Minimum Operating Temperature
-40 °C
Dimensions
16 x 11.1 x 3.3mm
Product Width
11.1mm
Maximum Operating Temperature
+150 °C
Length
16mm
Product Length
16mm
Country of Origin
Malaysia