Technical Document
Specifications
Brand
STMicroelectronicsLogic Type
CMOS, TTL
Output Current
0.65 A
Supply Voltage
17V
Pin Count
14
Package Type
SOIC
Number of Outputs
2
Topology
Half Bridge
High and Low Sides Dependency
Synchronous
Number of Drivers
2
Bridge Type
Half Bridge
Polarity
Non-Inverting
Mounting Type
Surface Mount
Product details
MOSFET & IGBT Drivers, STMicroelectronics
MOSFET & IGBT Drivers, STMicroelectronics
EGP 134.70
EGP 26.94 Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
5
EGP 134.70
EGP 26.94 Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsLogic Type
CMOS, TTL
Output Current
0.65 A
Supply Voltage
17V
Pin Count
14
Package Type
SOIC
Number of Outputs
2
Topology
Half Bridge
High and Low Sides Dependency
Synchronous
Number of Drivers
2
Bridge Type
Half Bridge
Polarity
Non-Inverting
Mounting Type
Surface Mount
Product details