Technical Document
Specifications
Brand
STMicroelectronicsMotor Type
DC Motor, Stepper
Configuration
Full Bridge
Maximum Output Current
2.5A
Maximum Supply Voltage
52 V
Package Type
PowerSO20
Pin Count
20
Country of Origin
Malaysia
Stock information temporarily unavailable.
EGP 888.88
EGP 888.88 Each (ex VAT)
STMicroelectronics L6205PD013TR, DC Motor, Stepper Motor Driver IC 20-Pin, PowerSO20
Select packaging type
Standard
1
EGP 888.88
EGP 888.88 Each (ex VAT)
STMicroelectronics L6205PD013TR, DC Motor, Stepper Motor Driver IC 20-Pin, PowerSO20
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMotor Type
DC Motor, Stepper
Configuration
Full Bridge
Maximum Output Current
2.5A
Maximum Supply Voltage
52 V
Package Type
PowerSO20
Pin Count
20
Country of Origin
Malaysia