STMicroelectronics, L5973D013TR Step-Down Switching Regulator, 1-Channel 3.5A Adjustable 8-Pin, HSOP

RS Stock No.: 793-1330PBrand: STMicroelectronicsManufacturers Part No.: L5973D013TR
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

3.5A

Maximum Output Voltage

35 V

Regulator Function

Buck Controller

Minimum Output Voltage

1.235 V

Minimum Input Voltage

4 V

Maximum Input Voltage

36 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

8

Maximum Switching Frequency

280 kHz

Package Type

HSOP

Switching Regulator

Yes

Line Regulation

10 mV

Load Regulation

15 mV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

5mm

Height

1.25mm

Width

4mm

Dimensions

5 x 4 x 1.25mm

Country of Origin

Philippines

Product details

DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics

ST’s monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.

Switching Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

STMicroelectronics, L5973D013TR Step-Down Switching Regulator, 1-Channel 3.5A Adjustable 8-Pin, HSOP
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

STMicroelectronics, L5973D013TR Step-Down Switching Regulator, 1-Channel 3.5A Adjustable 8-Pin, HSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

3.5A

Maximum Output Voltage

35 V

Regulator Function

Buck Controller

Minimum Output Voltage

1.235 V

Minimum Input Voltage

4 V

Maximum Input Voltage

36 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

8

Maximum Switching Frequency

280 kHz

Package Type

HSOP

Switching Regulator

Yes

Line Regulation

10 mV

Load Regulation

15 mV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

5mm

Height

1.25mm

Width

4mm

Dimensions

5 x 4 x 1.25mm

Country of Origin

Philippines

Product details

DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics

ST’s monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.

Switching Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more