STMicroelectronics, L5970D Step-Down Switching Regulator, 1-Channel 1A Adjustable 8-Pin, SO

RS Stock No.: 379-921PBrand: STMicroelectronicsManufacturers Part No.: L5970D
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

1A

Maximum Output Voltage

35 V

Regulator Function

Buck Controller

Minimum Output Voltage

1.2 V

Minimum Input Voltage

4.4 V

Maximum Input Voltage

36 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

275 kHz

Pin Count

8

Package Type

SO

Switching Regulator

Yes

Line Regulation

10 mV

Load Regulation

15 mV

Minimum Operating Temperature

-40 °C

Height

1.25mm

Efficiency

90%

Dimensions

5 x 4 x 1.25mm

Maximum Operating Temperature

+150 °C

Length

5mm

Width

4mm

Product details

DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics

ST’s monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.

Switching Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

STMicroelectronics, L5970D Step-Down Switching Regulator, 1-Channel 1A Adjustable 8-Pin, SO
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

STMicroelectronics, L5970D Step-Down Switching Regulator, 1-Channel 1A Adjustable 8-Pin, SO
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

1A

Maximum Output Voltage

35 V

Regulator Function

Buck Controller

Minimum Output Voltage

1.2 V

Minimum Input Voltage

4.4 V

Maximum Input Voltage

36 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

275 kHz

Pin Count

8

Package Type

SO

Switching Regulator

Yes

Line Regulation

10 mV

Load Regulation

15 mV

Minimum Operating Temperature

-40 °C

Height

1.25mm

Efficiency

90%

Dimensions

5 x 4 x 1.25mm

Maximum Operating Temperature

+150 °C

Length

5mm

Width

4mm

Product details

DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics

ST’s monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.

Switching Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more