Technical Document
Specifications
Brand
STMicroelectronicsMaximum Switching Frequency
65 kHz
Start-up Supply Current
400 → 550µA
IC Type
Power Factor Controller IC
Maximum Source Current
-0.7A
Maximum Sink Current
1.5A
Maximum Supply Current
25 mA
EGP 358.66
EGP 179.33 Each (In a Pack of 2) (ex VAT)
STMicroelectronics L4985A, PFC Controller, 65 kHz
Select packaging type
Standard
2
EGP 358.66
EGP 179.33 Each (In a Pack of 2) (ex VAT)
STMicroelectronics L4985A, PFC Controller, 65 kHz
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Switching Frequency
65 kHz
Start-up Supply Current
400 → 550µA
IC Type
Power Factor Controller IC
Maximum Source Current
-0.7A
Maximum Sink Current
1.5A
Maximum Supply Current
25 mA