STMicroelectronics HDMIULC6-4SC6, Quad-Element Uni-Directional ESD Protection Array, 6-Pin SOT-23

RS Stock No.: 250-195Brand: STMicroelectronicsManufacturers Part No.: HDMIULC6-4SC6
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Complex Array

Maximum Clamping Voltage

17V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

5V

Pin Count

6

ESD protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-55 °C

Dimensions

3.05 x 1.75 x 1.3mm

Maximum Operating Temperature

+125 °C

Maximum Reverse Leakage Current

500nA

Height

1.3mm

Test Current

1mA

Length

3.05mm

Width

1.75mm

Product details

HDMI port ESD Protection

These are Electro-Static Discharge (ESD) circuit protection devices for HDMI (High-Definition Multimedia Interface), an audio/video interface.

Transient Voltage Suppressors (Data Lines)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 94.35

EGP 18.87 Each (In a Pack of 5) (ex VAT)

STMicroelectronics HDMIULC6-4SC6, Quad-Element Uni-Directional ESD Protection Array, 6-Pin SOT-23
Select packaging type

EGP 94.35

EGP 18.87 Each (In a Pack of 5) (ex VAT)

STMicroelectronics HDMIULC6-4SC6, Quad-Element Uni-Directional ESD Protection Array, 6-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Complex Array

Maximum Clamping Voltage

17V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

5V

Pin Count

6

ESD protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-55 °C

Dimensions

3.05 x 1.75 x 1.3mm

Maximum Operating Temperature

+125 °C

Maximum Reverse Leakage Current

500nA

Height

1.3mm

Test Current

1mA

Length

3.05mm

Width

1.75mm

Product details

HDMI port ESD Protection

These are Electro-Static Discharge (ESD) circuit protection devices for HDMI (High-Definition Multimedia Interface), an audio/video interface.

Transient Voltage Suppressors (Data Lines)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in