STMicroelectronics,31W, 48-Pin VFQFPN FDA803Q-V0Y

RS Stock No.: 230-0079Brand: STMicroelectronicsManufacturers Part No.: FDA803Q-V0Y
brand-logo
View all in Audio Amplifier ICs

Technical Document

Specifications

Amplifier Type

Digital Audio Power Amplifier

Application

Car Audio

Maximum Power

31W

Amplifier Class

Class D

Mounting Type

Surface Mount

Typical Single Supply Voltage

18 V

Package Type

VFQFPN

Pin Count

48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 843.62

EGP 421.81 Each (In a Pack of 2) (ex VAT)

STMicroelectronics,31W, 48-Pin VFQFPN FDA803Q-V0Y
Select packaging type

EGP 843.62

EGP 421.81 Each (In a Pack of 2) (ex VAT)

STMicroelectronics,31W, 48-Pin VFQFPN FDA803Q-V0Y
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Digital Audio Power Amplifier

Application

Car Audio

Maximum Power

31W

Amplifier Class

Class D

Mounting Type

Surface Mount

Typical Single Supply Voltage

18 V

Package Type

VFQFPN

Pin Count

48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more