Technical Document
Specifications
Brand
STMicroelectronicsClassification
Development Kit
Kit Name
Discovery
Technology
MCU
Device Core
ARM Cortex M7
Processor Family Name
STM
Processor Part Number
STM32F769NIH6
Processor Type
MCU
Country of Origin
China
Product details
Discovery Kit for STM32F769NI Microcontroller
From STMicroelectronics, STM32F769I-DISCX Discovery kits feature a STM32F769NIH6 microcontroller based on the ARM Cortex-M7 32-bit core. STM32F769 Discovery kits provide you with the quickest way to evaluate the STM32F7 series. These discovery kits feature Arduino connectivity that enables you to use an extensive range of specialised add-on boards whilst offering an unlimited range of expansion capabilities.
STM32F769I-DISCX Discovery kits feature a number of integrated accessories (such as a B-LCDAD-RPI1 printed circuit DSI adapter board). These accessories give you greater flexibility and allow the kit to be used for a wider range of applications. An integrated B-LCDAD-HDMI1 DSI to HMDI adapter allows you to easily connect and display outputs via HDMI onto enabled displays.
STM32F769I-DISCX Discovery kits are supplied with comprehensive free firmware that is part of the STM32CubeF7 package. The kits are well suited to embedded applications and are supported by integrated development environments. Open source software can also be used.
Whats on board?
216MHz STM32F769NIH6 Cortex-M7 core microcontroller with 2MB Flash memory, 532KB RAM
RAM consists of: 368KB Data, 128KB Data TCM, 16KB Instruction TCM, 16KB L1 Cache and 4KB backup
On-board 512Mbit quad-SPI NOR Flash memory
On-board 128Mbit (4M x 32-bit) SDRAM
On-board WM8994 stereo audio Codec
3.5mm stereo audio Line In jack socket
3.5mm stereo audio Line Out jack socket
2 x speaker outputs
4 x MP34DT01TR MEMS microphones on DFSDM inputs
S/PDIF input and output on RCA jack sockets
Reset and User pushbuttons
MicroSD card slot
MIPI DSI display connector
WiFi or Ext-EEP daughterboard connector
USB OTG HS via Micro-AB connector
ST LINK/V2-1 via Micro-B connector
Ethernet compliant with IEEE-802.3-2002 via RJ45 connector
On-board ST-LINK/V2-1 supporting USB re-enumeration capability
USB ST-LINK functions: virtual COM port, mass storage, debug port
Power supply options: ST LINK/V2-1, USB connector, PoE, Arduino or external connector, USB charger
Power over Ethernet (PoE) based on IEEE 802.3af standard
+3.3V or +5Vdc power supply output for external circuits
Arduino Uno V3 format Shield connectors
Comprehensive free software including various examples, part of STM32Cube package
Supported by a wide choice of integrated development environments
Applications:
These discovery kits can be used in a wide range of projects as they feature multi-sensor support, audio, video, graphics and high-speed connectivity with a large set of communication peripherals. They are highly responsive which makes them ideal to support IoT applications such as smart thermostats, fitness devices, smart device interfaces (such as washing machines), waveform generators and paper cutters. STM32F769I-DISCX kits can also be controlled remotely using a VNC client.
STM32F769I-DISCX Discovery kits have 2 audio PLLs, 3 half-duplex I2S interfaces, a serial audio interface that supports time-division multiplex mode and a digital filter for a sigma-delta modulator (DFSDM). This gives you video player functionality. STM32F769I-DISCX kits can be used as part of an alarm system, controlling cameras within a building and monitoring different zones autonomously. Micro SD cards and USB keys can be used to expand the memory.
Other applications include home automation, industrial and medical applications.
Different models:
123-1055 STM32F769I-DISC0 features a B-LCD40-DSI1 4in 800 x 480 capacitive touch LCD display panel
124-1568 STM32F769I-DISC1 is supplied without a display panel
EGP 9,878.68
EGP 9,878.68 Each (ex VAT)
1
EGP 9,878.68
EGP 9,878.68 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsClassification
Development Kit
Kit Name
Discovery
Technology
MCU
Device Core
ARM Cortex M7
Processor Family Name
STM
Processor Part Number
STM32F769NIH6
Processor Type
MCU
Country of Origin
China
Product details
Discovery Kit for STM32F769NI Microcontroller
From STMicroelectronics, STM32F769I-DISCX Discovery kits feature a STM32F769NIH6 microcontroller based on the ARM Cortex-M7 32-bit core. STM32F769 Discovery kits provide you with the quickest way to evaluate the STM32F7 series. These discovery kits feature Arduino connectivity that enables you to use an extensive range of specialised add-on boards whilst offering an unlimited range of expansion capabilities.
STM32F769I-DISCX Discovery kits feature a number of integrated accessories (such as a B-LCDAD-RPI1 printed circuit DSI adapter board). These accessories give you greater flexibility and allow the kit to be used for a wider range of applications. An integrated B-LCDAD-HDMI1 DSI to HMDI adapter allows you to easily connect and display outputs via HDMI onto enabled displays.
STM32F769I-DISCX Discovery kits are supplied with comprehensive free firmware that is part of the STM32CubeF7 package. The kits are well suited to embedded applications and are supported by integrated development environments. Open source software can also be used.
Whats on board?
216MHz STM32F769NIH6 Cortex-M7 core microcontroller with 2MB Flash memory, 532KB RAM
RAM consists of: 368KB Data, 128KB Data TCM, 16KB Instruction TCM, 16KB L1 Cache and 4KB backup
On-board 512Mbit quad-SPI NOR Flash memory
On-board 128Mbit (4M x 32-bit) SDRAM
On-board WM8994 stereo audio Codec
3.5mm stereo audio Line In jack socket
3.5mm stereo audio Line Out jack socket
2 x speaker outputs
4 x MP34DT01TR MEMS microphones on DFSDM inputs
S/PDIF input and output on RCA jack sockets
Reset and User pushbuttons
MicroSD card slot
MIPI DSI display connector
WiFi or Ext-EEP daughterboard connector
USB OTG HS via Micro-AB connector
ST LINK/V2-1 via Micro-B connector
Ethernet compliant with IEEE-802.3-2002 via RJ45 connector
On-board ST-LINK/V2-1 supporting USB re-enumeration capability
USB ST-LINK functions: virtual COM port, mass storage, debug port
Power supply options: ST LINK/V2-1, USB connector, PoE, Arduino or external connector, USB charger
Power over Ethernet (PoE) based on IEEE 802.3af standard
+3.3V or +5Vdc power supply output for external circuits
Arduino Uno V3 format Shield connectors
Comprehensive free software including various examples, part of STM32Cube package
Supported by a wide choice of integrated development environments
Applications:
These discovery kits can be used in a wide range of projects as they feature multi-sensor support, audio, video, graphics and high-speed connectivity with a large set of communication peripherals. They are highly responsive which makes them ideal to support IoT applications such as smart thermostats, fitness devices, smart device interfaces (such as washing machines), waveform generators and paper cutters. STM32F769I-DISCX kits can also be controlled remotely using a VNC client.
STM32F769I-DISCX Discovery kits have 2 audio PLLs, 3 half-duplex I2S interfaces, a serial audio interface that supports time-division multiplex mode and a digital filter for a sigma-delta modulator (DFSDM). This gives you video player functionality. STM32F769I-DISCX kits can be used as part of an alarm system, controlling cameras within a building and monitoring different zones autonomously. Micro SD cards and USB keys can be used to expand the memory.
Other applications include home automation, industrial and medical applications.
Different models:
123-1055 STM32F769I-DISC0 features a B-LCD40-DSI1 4in 800 x 480 capacitive touch LCD display panel
124-1568 STM32F769I-DISC1 is supplied without a display panel