STMicroelectronics Panel Mount, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V

RS Stock No.: 102-3531Brand: STMicroelectronicsManufacturers Part No.: BTA40-600B
brand-logo
View all in TRIACs

Technical Document

Specifications

Rated Average On-State Current

40A

Mounting Type

Panel Mount

Package Type

RD-91

Maximum Gate Trigger Current

100mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

420A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

80mA

Dimensions

40 x 27 x 14mm

Length

40mm

Width

27mm

Height

14mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.55V

Repetitive Peak Off-State Current

0.005mA

Product details

TRIAC, 25A to 40A, STMicroelectronics

TRIACs, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 17,490.25

EGP 699.61 Each (In a Bag of 25) (ex VAT)

STMicroelectronics Panel Mount, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V

EGP 17,490.25

EGP 699.61 Each (In a Bag of 25) (ex VAT)

STMicroelectronics Panel Mount, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

40A

Mounting Type

Panel Mount

Package Type

RD-91

Maximum Gate Trigger Current

100mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

420A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

80mA

Dimensions

40 x 27 x 14mm

Length

40mm

Width

27mm

Height

14mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.55V

Repetitive Peak Off-State Current

0.005mA

Product details

TRIAC, 25A to 40A, STMicroelectronics

TRIACs, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more