Technical Document
Specifications
Brand
STMicroelectronicsBluetooth Class
Class 1
Bluetooth Version
4.2
Maximum Output Power
8dBm
Receiver Sensitivity
-88dBm
Supported Bus Interfaces
SPI
Stock information temporarily unavailable.
EGP 874.38
EGP 874.38 Each (ex VAT)
STMicroelectronics BLUENRG-M0L Bluetooth Module 4.2
Select packaging type
Standard
1
EGP 874.38
EGP 874.38 Each (ex VAT)
STMicroelectronics BLUENRG-M0L Bluetooth Module 4.2
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsBluetooth Class
Class 1
Bluetooth Version
4.2
Maximum Output Power
8dBm
Receiver Sensitivity
-88dBm
Supported Bus Interfaces
SPI