STMicroelectronics BLUENRG-132, ARM Cortex Bluetooth System On Chip SOC 32-Pin QFN

RS Stock No.: 162-3643Brand: STMicroelectronicsManufacturers Part No.: BLUENRG-132
brand-logo
View all in System-On-Chips

Technical Document

Specifications

Processing Unit

Bluetooth

Technology

ARM Cortex

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.95mm

Height

0.95mm

Length

5mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+105 °C

Minimum Operating Supply Voltage

1.7 V

Minimum Operating Temperature

-40 °C

Width

5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 602.54

EGP 301.27 Each (In a Pack of 2) (ex VAT)

STMicroelectronics BLUENRG-132, ARM Cortex Bluetooth System On Chip SOC 32-Pin QFN
Select packaging type

EGP 602.54

EGP 301.27 Each (In a Pack of 2) (ex VAT)

STMicroelectronics BLUENRG-132, ARM Cortex Bluetooth System On Chip SOC 32-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Processing Unit

Bluetooth

Technology

ARM Cortex

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.95mm

Height

0.95mm

Length

5mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+105 °C

Minimum Operating Supply Voltage

1.7 V

Minimum Operating Temperature

-40 °C

Width

5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more