STMicroelectronics BD239C NPN Transistor, 2 A, 115 V, 3-Pin TO-220

RS Stock No.: 151-430Brand: STMicroelectronicsManufacturers Part No.: BD239C
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

115 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Number of Elements per Chip

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 729.20

EGP 36.46 Each (In a Pack of 20) (ex VAT)

STMicroelectronics BD239C NPN Transistor, 2 A, 115 V, 3-Pin TO-220

EGP 729.20

EGP 36.46 Each (In a Pack of 20) (ex VAT)

STMicroelectronics BD239C NPN Transistor, 2 A, 115 V, 3-Pin TO-220
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

115 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Number of Elements per Chip

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more