Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

STMicroelectronics Surface Mount Chip Balun

RS Stock No.: 366-209Brand: STMicroelectronicsManufacturers Part No.: BALF-SPI2-03D3
View all in Chip Baluns

Technical Document

Specifications

Chip Balun Type

Filter Multilayer

Maximum Insertion Loss

2.35dB

Mounting Type

Surface Mount

Pin Count

6

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

1 Reel of 1 (ex VAT)

STMicroelectronics Surface Mount Chip Balun

P.O.A.

1 Reel of 1 (ex VAT)

STMicroelectronics Surface Mount Chip Balun
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Chip Balun Type

Filter Multilayer

Maximum Insertion Loss

2.35dB

Mounting Type

Surface Mount

Pin Count

6

Country of Origin

China