Technical Document
Specifications
Brand
STMicroelectronicsUnbalance Impedance
50Ω
Balance Impedance
50Ω
Maximum Insertion Loss
1.85dB
Mounting Type
Surface Mount
Pin Count
4
Length
1.385mm
Maximum Frequency
2.5GHz
Minimum Frequency
2400MHz
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
EGP 1,013.00
EGP 20.26 Each (In a Pack of 50) (ex VAT)
Standard
50
EGP 1,013.00
EGP 20.26 Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.
Standard
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsUnbalance Impedance
50Ω
Balance Impedance
50Ω
Maximum Insertion Loss
1.85dB
Mounting Type
Surface Mount
Pin Count
4
Length
1.385mm
Maximum Frequency
2.5GHz
Minimum Frequency
2400MHz
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C