STMicroelectronics Surface Mount Chip Balun

RS Stock No.: 192-4673Brand: STMicroelectronicsManufacturers Part No.: BAL-UWB-01E3
brand-logo
View all in Chip Baluns

Technical Document

Specifications

Maximum Insertion Loss

1.2dB

Mounting Type

Surface Mount

Pin Count

6

Length

1.825mm

Maximum Frequency

8GHz

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Stock information temporarily unavailable.

EGP 142,850.00

EGP 28.57 Each (On a Reel of 5000) (ex VAT)

STMicroelectronics Surface Mount Chip Balun

EGP 142,850.00

EGP 28.57 Each (On a Reel of 5000) (ex VAT)

STMicroelectronics Surface Mount Chip Balun
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Insertion Loss

1.2dB

Mounting Type

Surface Mount

Pin Count

6

Length

1.825mm

Maximum Frequency

8GHz

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

China