STMicroelectronics 1.5KE400A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-201

RS Stock No.: 102-6708Brand: STMicroelectronicsManufacturers Part No.: 1.5KE400A
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

706V

Minimum Breakdown Voltage

380V

Mounting Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage

342V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

14A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

9.5 x 5.3 x 5.3mm

Maximum Operating Temperature

+175 °C

Test Current

1mA

Width

5.3mm

Height

5.3mm

Maximum Reverse Leakage Current

1µA

Length

9.5mm

Product details

Transil™ TVS Axial Unidirectional 1500W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 21,678.00

EGP 36.13 Each (In a Bag of 600) (ex VAT)

STMicroelectronics 1.5KE400A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-201

EGP 21,678.00

EGP 36.13 Each (In a Bag of 600) (ex VAT)

STMicroelectronics 1.5KE400A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-201
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

706V

Minimum Breakdown Voltage

380V

Mounting Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage

342V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

14A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

9.5 x 5.3 x 5.3mm

Maximum Operating Temperature

+175 °C

Test Current

1mA

Width

5.3mm

Height

5.3mm

Maximum Reverse Leakage Current

1µA

Length

9.5mm

Product details

Transil™ TVS Axial Unidirectional 1500W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more