Technical Document
Specifications
Brand
StieberInside Diameter
12mm
Outside Diameter
32mm
Torque
9.3Nm
Race Width
10mm
Series
6201
Over-running Speed
10000rpm
Dynamic Load Rating
6.1kN
Static Load Rating
2.77kN
Keyway
None
Drag Torque
0.7Ncm
Stock information temporarily unavailable.
EGP 10,818.29
EGP 10,818.29 Each (ex VAT)
Stieber CSK 12-M Sprag Clutch Bearing 12mm I.D., 32mm O.D., 10mm Race Width
1
EGP 10,818.29
EGP 10,818.29 Each (ex VAT)
Stieber CSK 12-M Sprag Clutch Bearing 12mm I.D., 32mm O.D., 10mm Race Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StieberInside Diameter
12mm
Outside Diameter
32mm
Torque
9.3Nm
Race Width
10mm
Series
6201
Over-running Speed
10000rpm
Dynamic Load Rating
6.1kN
Static Load Rating
2.77kN
Keyway
None
Drag Torque
0.7Ncm