Steute Ex 14 Series Push Button Limit Switch, NO/NC, IP65, DPST, Thermoplastic Housing, 250V ac Max, 250 V ac 6 A, 230

RS Stock No.: 136-5914Brand: SteuteManufacturers Part No.: Ex 14 RUV-S 2O-5m
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Steute

Actuator Type

Push Button

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

250 V ac 6 A, 230 V dc 250mA

Housing Material

Glass Fibre Reinforced Thermoplastic

Maximum AC Voltage

250V

Maximum DC Voltage

230V

Connection Type

Cable

Series

Ex 14

Action Type

Positive Break, Slow Action

Width

1778mm

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-20°C

Depth

2794mm

Hazardous Area Certification

IECEx

Mounting Orientation

Vertical

Mechanical Life

>30000Operations

Country of Origin

Germany

Product details

EX 14 Limit Switches

Steute Ex 14 limit switches are used where moving parts of machines and industrial plants have to be positioned, controlled and monitored. The Ex safety position switches are suitable for sliding and hinged safety guards, which need to be closed to ensure the necessary operational security.
The Ex 14 limit switches feature slow action positive break NC contacts and are available with various contact configurations.

Features and Benefits

Ex zone 1 and 21
Thermoplastic enclosure, double insulated
Mounting details to EN 50047
Suitable for inline mounting
With pre-wired cable
Wide range of actuators

Stock information temporarily unavailable.

EGP 15,375.54

EGP 15,375.54 Each (ex VAT)

Steute Ex 14 Series Push Button Limit Switch, NO/NC, IP65, DPST, Thermoplastic Housing, 250V ac Max, 250 V ac 6 A, 230

EGP 15,375.54

EGP 15,375.54 Each (ex VAT)

Steute Ex 14 Series Push Button Limit Switch, NO/NC, IP65, DPST, Thermoplastic Housing, 250V ac Max, 250 V ac 6 A, 230
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Steute

Actuator Type

Push Button

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

250 V ac 6 A, 230 V dc 250mA

Housing Material

Glass Fibre Reinforced Thermoplastic

Maximum AC Voltage

250V

Maximum DC Voltage

230V

Connection Type

Cable

Series

Ex 14

Action Type

Positive Break, Slow Action

Width

1778mm

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-20°C

Depth

2794mm

Hazardous Area Certification

IECEx

Mounting Orientation

Vertical

Mechanical Life

>30000Operations

Country of Origin

Germany

Product details

EX 14 Limit Switches

Steute Ex 14 limit switches are used where moving parts of machines and industrial plants have to be positioned, controlled and monitored. The Ex safety position switches are suitable for sliding and hinged safety guards, which need to be closed to ensure the necessary operational security.
The Ex 14 limit switches feature slow action positive break NC contacts and are available with various contact configurations.

Features and Benefits

Ex zone 1 and 21
Thermoplastic enclosure, double insulated
Mounting details to EN 50047
Suitable for inline mounting
With pre-wired cable
Wide range of actuators