Wurth Elektronik 473 Series Straight Through Hole Pin Header, 40 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

RS Stock No.: 868-238Brand: Wurth ElektronikManufacturers Part No.: 613080275422
brand-logo
View all in PCB Headers

Technical Document

Specifications

Series

473

Pitch

2.54mm

Number Of Contacts

40

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

4.0A

Voltage Rating

1.0 kV

Product details

Divisible Strip Headers - Tin or Gold

Mates with Tin or Gold MINICOM sockets (see stock no 230-4938)
Available in single row or double row
Tinned or gold plated contacts
Flammability rating UL94 V-0
Rec. hold dia. 1mm
Rated at 4A/1000V
These products are intended for board to board connections as a complement to the MINICOM connectors
Can be cut to desired size

2.54mm Kontek Comatel HE14 IEC 603-8 Range

Tin plated board to board/board to wire interconnection system

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,831.30

EGP 183.13 Each (In a Pack of 10) (ex VAT)

Wurth Elektronik 473 Series Straight Through Hole Pin Header, 40 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

EGP 1,831.30

EGP 183.13 Each (In a Pack of 10) (ex VAT)

Wurth Elektronik 473 Series Straight Through Hole Pin Header, 40 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

473

Pitch

2.54mm

Number Of Contacts

40

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

4.0A

Voltage Rating

1.0 kV

Product details

Divisible Strip Headers - Tin or Gold

Mates with Tin or Gold MINICOM sockets (see stock no 230-4938)
Available in single row or double row
Tinned or gold plated contacts
Flammability rating UL94 V-0
Rec. hold dia. 1mm
Rated at 4A/1000V
These products are intended for board to board connections as a complement to the MINICOM connectors
Can be cut to desired size

2.54mm Kontek Comatel HE14 IEC 603-8 Range

Tin plated board to board/board to wire interconnection system

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more