Steinel PIR Sensor

RS Stock No.: 851-2772Brand: SteinelManufacturers Part No.: 602819
brand-logo
View all in PIR Sensors

Technical Document

Specifications

Brand

Steinel

Depth

100 mm

Width

60mm

Height

90 mm

Country of Origin

Romania

Product details

IS240 Infrared Motion Sensor with Wall Mounting Bracket

The Steinel IS 240 DUO Infrared motion detector uses intelligent sensor technology and responds to movements and light levels, switching the light on and off automatically after a preselected time. The motion sensor is fitted with 2 infrared detectors placed at an angle which guarantees reliable all-round protection of areas as large as 230m2. This infrared motion sensor has a detection zone of 240° and a reach distance of maximum 12m. The detection zone of this infrared sensor can also be limited as required by using the shrouds provided. Time and twilight threshold of the IS 240 DUO motion detector can be adjusted using the easily accessible control dial. The infrared motion sensor can be wall mounted also on corners with the mount included and is ideal for outdoors and indoors applications for targeted detection of movement in fronts of large buildings and driveways.

Infrared motion detector
Movement triggers lights, alarms and many other devices
Passive infrared sensor type
Suited for outdoor and indoor use
Wall mountable (corner wall mount included for easy corner mounting)
240° detection angle
12m maximum reach
Detection can be masked using the shrouds provided
2 to 2000 lx brightness response
Time settings from 10 seconds to 15 minutes
IP54 rated
Protection class II

Motion Detectors

More detailed technical information is available from our web site.

Stock information temporarily unavailable.

EGP 14,185.68

EGP 14,185.68 Each (ex VAT)

Steinel PIR Sensor

EGP 14,185.68

EGP 14,185.68 Each (ex VAT)

Steinel PIR Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Steinel

Depth

100 mm

Width

60mm

Height

90 mm

Country of Origin

Romania

Product details

IS240 Infrared Motion Sensor with Wall Mounting Bracket

The Steinel IS 240 DUO Infrared motion detector uses intelligent sensor technology and responds to movements and light levels, switching the light on and off automatically after a preselected time. The motion sensor is fitted with 2 infrared detectors placed at an angle which guarantees reliable all-round protection of areas as large as 230m2. This infrared motion sensor has a detection zone of 240° and a reach distance of maximum 12m. The detection zone of this infrared sensor can also be limited as required by using the shrouds provided. Time and twilight threshold of the IS 240 DUO motion detector can be adjusted using the easily accessible control dial. The infrared motion sensor can be wall mounted also on corners with the mount included and is ideal for outdoors and indoors applications for targeted detection of movement in fronts of large buildings and driveways.

Infrared motion detector
Movement triggers lights, alarms and many other devices
Passive infrared sensor type
Suited for outdoor and indoor use
Wall mountable (corner wall mount included for easy corner mounting)
240° detection angle
12m maximum reach
Detection can be masked using the shrouds provided
2 to 2000 lx brightness response
Time settings from 10 seconds to 15 minutes
IP54 rated
Protection class II

Motion Detectors

More detailed technical information is available from our web site.