Steinel 089436 500°C max Corded Heat Gun

RS Stock No.: 479-405Brand: SteinelManufacturers Part No.: 089436
brand-logo
View all in Heat Guns

Technical Document

Specifications

Brand

Steinel

Heat Gun Part

Heat Gun

Maximum Airflow

240 → 450L/min

Wattage

1600W

Voltage Rating

220 → 230V

Corded/Cordless

Corded

Maximum Operating Temperature

500°C

Model Number

089436

Country of Origin

Moldova, Republic Of

P.O.A.

Steinel 089436 500°C max Corded Heat Gun

P.O.A.

Steinel 089436 500°C max Corded Heat Gun

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Steinel

Heat Gun Part

Heat Gun

Maximum Airflow

240 → 450L/min

Wattage

1600W

Voltage Rating

220 → 230V

Corded/Cordless

Corded

Maximum Operating Temperature

500°C

Model Number

089436

Country of Origin

Moldova, Republic Of