Steinbach & Vollman Steel Barrel Hinge with a Lift-off Pin, Screw, Weld-on Fixing, 95mm x 11mm x 13mm
RS Stock No.: 825-792Brand: Steinbach & Vollman

Technical Document
Specifications
Brand
Steinbach & VollmanMaterial
Steel
Hinge Type
Barrel Hinge
Closing Type
Free Swinging
Length
95mm
Width
11mm
Thickness
13mm
Fixing Method
Screw, Weld-on
Pin Style
Lift-off
Country of Origin
Germany
Product details
Screwfastening Enclosure Hinge
Lift-Off facility
Zinc passivated finish
Supplied with fasteners
You may be interested in
Steinbach & Vollman Steel Barrel Hinge with a Lift-off Pin, Screw, Weld-on Fixing, 55mm x 11mm x 13mmBrand: Steinbach & Vollman
EGP 2,803.441 Pack of 2 (ex VAT)
Stock information temporarily unavailable.
EGP 3,000.00
EGP 1,500.00 Each (In a Pack of 2) (ex VAT)
Steinbach & Vollman Steel Barrel Hinge with a Lift-off Pin, Screw, Weld-on Fixing, 95mm x 11mm x 13mm
2
EGP 3,000.00
EGP 1,500.00 Each (In a Pack of 2) (ex VAT)
Steinbach & Vollman Steel Barrel Hinge with a Lift-off Pin, Screw, Weld-on Fixing, 95mm x 11mm x 13mm
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Steinbach & Vollman Steel Barrel Hinge with a Lift-off Pin, Screw, Weld-on Fixing, 55mm x 11mm x 13mmBrand: Steinbach & Vollman
EGP 2,803.441 Pack of 2 (ex VAT)
Technical Document
Specifications
Brand
Steinbach & VollmanMaterial
Steel
Hinge Type
Barrel Hinge
Closing Type
Free Swinging
Length
95mm
Width
11mm
Thickness
13mm
Fixing Method
Screw, Weld-on
Pin Style
Lift-off
Country of Origin
Germany
Product details
Screwfastening Enclosure Hinge
Lift-Off facility
Zinc passivated finish
Supplied with fasteners
You may be interested in
Steinbach & Vollman Steel Barrel Hinge with a Lift-off Pin, Screw, Weld-on Fixing, 55mm x 11mm x 13mmBrand: Steinbach & Vollman
EGP 2,803.441 Pack of 2 (ex VAT)