Technical Document
Specifications
Brand
STEGOOutput Power
1200W
Air Flow
160m³/h
Supply Voltage
230V ac
Depth
182mm
Height
120mm
Width
160mm
Distrelec Product Id
15421588
Country of Origin
Germany
Product details
Compact High Performance Fan Heaters - CR/CS Series
The CR/CS series of compact high performance fan heaters prevent formation of condensation and frost and provides an evenly distributed interior air temperature in enclosures with electric/electronic components. The plastic enclosure provides double insulation and acts as protection against contact.
Compact design
Double insulated
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.
EGP 28,617.02
EGP 28,617.02 Each (ex VAT)
1
EGP 28,617.02
EGP 28,617.02 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STEGOOutput Power
1200W
Air Flow
160m³/h
Supply Voltage
230V ac
Depth
182mm
Height
120mm
Width
160mm
Distrelec Product Id
15421588
Country of Origin
Germany
Product details
Compact High Performance Fan Heaters - CR/CS Series
The CR/CS series of compact high performance fan heaters prevent formation of condensation and frost and provides an evenly distributed interior air temperature in enclosures with electric/electronic components. The plastic enclosure provides double insulation and acts as protection against contact.
Compact design
Double insulated
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.