Technical Document
Specifications
Brand
STEGOOutput Power
100W
Input Power Rating
100W
Supply Voltage
120 → 240V ac/dc
Surface Temperature
< +80°C
Depth
140mm
Height
184mm
Width
57mm
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 6,784.62
EGP 6,784.62 Each (ex VAT)
STEGO Enclosure Heater, 120 → 240V ac/dc, 100W Output, 100W Input, < +80°C, 184mm x 57mm x 140mm
1
EGP 6,784.62
EGP 6,784.62 Each (ex VAT)
STEGO Enclosure Heater, 120 → 240V ac/dc, 100W Output, 100W Input, < +80°C, 184mm x 57mm x 140mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STEGOOutput Power
100W
Input Power Rating
100W
Supply Voltage
120 → 240V ac/dc
Surface Temperature
< +80°C
Depth
140mm
Height
184mm
Width
57mm
Country of Origin
Germany