STEGO LED 025 Series LED Enclosure Light, 24 → 48 V dc, 351 mm Length, 5 W, 6500K

RS Stock No.: 810-3191Brand: STEGOManufacturers Part No.: 02541.1-00
brand-logo
View all in Cabinet Lighting

Technical Document

Specifications

Brand

STEGO

Lamp Type

LED

Type

PIR Enclosure Lamp

Cabinet Lighting Type

PIR Enclosure Lamp

Voltage Rating

24 → 48 V dc

Length

351 mm

Depth

39 mm

Diameter

32mm

Wattage

5 W

Colour Temperature

6500K

Light Colour

Daylight

Model

02541.1-00

Series

LED 025

Country of Origin

Germany

Product details

LED Enclosure Lamp PIR Sensor Magnet Fixing

These Enclosure light fittings have a very long service life, thanks to the use of LED technology.
LED light fittings are the ideal upgrade of conventional lighting, providing an economical replacement, with great energy savings and very low maintenance costs. The LED 025 Series fits in all types of panels and enclosures, they are ideal especially where space is limited. These LED lamps are operated by a PIR movement sensor with approximately 5 minutes switch-on duration. The power output of these enclosure light fittings allows up to 10 lamps to be connected to each other, connectors and cables are not included, they can be ordered separately, see accessories.
The LED lamps come with magnet fixing, for easy positioning in any steel cabinet or enclosure.

Wide voltage range
Integrated power unit
PIR movement sensor
Magnet fixing
Daylight colour, 6,500k temperature
60,000 hours average life

Stock information temporarily unavailable.

EGP 12,693.81

EGP 12,693.81 Each (ex VAT)

STEGO LED 025 Series LED Enclosure Light, 24 → 48 V dc, 351 mm Length, 5 W, 6500K

EGP 12,693.81

EGP 12,693.81 Each (ex VAT)

STEGO LED 025 Series LED Enclosure Light, 24 → 48 V dc, 351 mm Length, 5 W, 6500K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

STEGO

Lamp Type

LED

Type

PIR Enclosure Lamp

Cabinet Lighting Type

PIR Enclosure Lamp

Voltage Rating

24 → 48 V dc

Length

351 mm

Depth

39 mm

Diameter

32mm

Wattage

5 W

Colour Temperature

6500K

Light Colour

Daylight

Model

02541.1-00

Series

LED 025

Country of Origin

Germany

Product details

LED Enclosure Lamp PIR Sensor Magnet Fixing

These Enclosure light fittings have a very long service life, thanks to the use of LED technology.
LED light fittings are the ideal upgrade of conventional lighting, providing an economical replacement, with great energy savings and very low maintenance costs. The LED 025 Series fits in all types of panels and enclosures, they are ideal especially where space is limited. These LED lamps are operated by a PIR movement sensor with approximately 5 minutes switch-on duration. The power output of these enclosure light fittings allows up to 10 lamps to be connected to each other, connectors and cables are not included, they can be ordered separately, see accessories.
The LED lamps come with magnet fixing, for easy positioning in any steel cabinet or enclosure.

Wide voltage range
Integrated power unit
PIR movement sensor
Magnet fixing
Daylight colour, 6,500k temperature
60,000 hours average life