Stauff Replacement Hydraulic Filter Element SFC-3510-AE, 10μm

RS Stock No.: 296-433Brand: StauffManufacturers Part No.: SFC-3510-AE

Technical Document

Specifications

Brand

Stauff

Overall Length

145mm

Filtration Size

10µm

Overall Diameter

98mm

Manufacturer Series

SFC

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Stauff Replacement Hydraulic Filter Element SFC-3510-AE, 10μm

P.O.A.

Stauff Replacement Hydraulic Filter Element SFC-3510-AE, 10μm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stauff

Overall Length

145mm

Filtration Size

10µm

Overall Diameter

98mm

Manufacturer Series

SFC

Country of Origin

Italy