Staubli Blue, Plug Test Connector Adapter With CuZn contacts and Gold Plated - Socket Size: 2mm

RS Stock No.: 564-749Brand: StaubliManufacturers Part No.: 63.9354-23
brand-logo
View all in Test Connector Adapters

Technical Document

Specifications

Brand

Staubli

Colour

Blue

Plug Size

2mm

Socket Size

2mm

Contact Material

CuZn

Contact Plating

Gold

Gender

Plug

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Staubli Blue, Plug Test Connector Adapter With CuZn contacts and Gold Plated - Socket Size: 2mm

P.O.A.

Staubli Blue, Plug Test Connector Adapter With CuZn contacts and Gold Plated - Socket Size: 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Staubli

Colour

Blue

Plug Size

2mm

Socket Size

2mm

Contact Material

CuZn

Contact Plating

Gold

Gender

Plug

Country of Origin

Germany