Staubli CombiTac-Module, 15 Way, 2 → 5A, Female, Surface Mount, 150.0 V, 400.0 V, 1000.0 V, 300.0 V

RS Stock No.: 179-2419Brand: StaubliManufacturers Part No.: 34.7179
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Brand

Staubli

Number Of Contacts

15

Current Rating

2 → 5 A, 22 → 35A

Gender

Female

Type

CombiTac-Module

Mounting Type

Surface Mount

Voltage Rating

150.0 V, 400.0 V, 1000.0 V, 300.0 V

Pole Format

15P

Number Of Rows

5

IP Rating

IP65

Body Orientation

Straight

Termination Method

Crimp

Contact Material

Brass

Country of Origin

Switzerland

Stock information temporarily unavailable.

EGP 17,572.24

EGP 17,572.24 Each (ex VAT)

Staubli CombiTac-Module, 15 Way, 2 → 5A, Female, Surface Mount, 150.0 V, 400.0 V, 1000.0 V, 300.0 V

EGP 17,572.24

EGP 17,572.24 Each (ex VAT)

Staubli CombiTac-Module, 15 Way, 2 → 5A, Female, Surface Mount, 150.0 V, 400.0 V, 1000.0 V, 300.0 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Staubli

Number Of Contacts

15

Current Rating

2 → 5 A, 22 → 35A

Gender

Female

Type

CombiTac-Module

Mounting Type

Surface Mount

Voltage Rating

150.0 V, 400.0 V, 1000.0 V, 300.0 V

Pole Format

15P

Number Of Rows

5

IP Rating

IP65

Body Orientation

Straight

Termination Method

Crimp

Contact Material

Brass

Country of Origin

Switzerland