Staubli Female, Male, Cable Mount Panel Receptacle, Cable CSA, 2.5mm², Rated At 32A, 1.5 kV MC4-Evo2

RS Stock No.: 172-2327Brand: StaubliManufacturers Part No.: 32.0020P0001-UR + 32.0021P0001-UR
brand-logo
View all in Solar Connectors

Technical Document

Specifications

Brand

Staubli

Type

Panel Receptacle

Gender

Female, Male

Cable CSA

2.5mm²

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

32A

Voltage Rating

1.5 kV

Plug/Socket

Plug

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Series Number

MC4-Evo2

You may be interested in
Stock information temporarily unavailable.

EGP 833.12

EGP 833.12 Each (ex VAT)

Staubli Female, Male, Cable Mount Panel Receptacle, Cable CSA, 2.5mm², Rated At 32A, 1.5 kV MC4-Evo2

EGP 833.12

EGP 833.12 Each (ex VAT)

Staubli Female, Male, Cable Mount Panel Receptacle, Cable CSA, 2.5mm², Rated At 32A, 1.5 kV MC4-Evo2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Brand

Staubli

Type

Panel Receptacle

Gender

Female, Male

Cable CSA

2.5mm²

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

32A

Voltage Rating

1.5 kV

Plug/Socket

Plug

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Series Number

MC4-Evo2

You may be interested in