Staubli 2 mm Connector Test Lead, 10A, 30 V ac, 60V dc, Red, 600mm Lead Length

Technical Document
Specifications
Brand
StaubliLead Length
600mm
Current Rating
10A
Test Lead Type
2 mm Connector Test Leads
Colour
Red
Voltage Rating
30 V ac, 60V dc
Connector A Gender
Male
Connector B Gender
Male
Connector A Stackable
Yes
Connector B Stackable
Yes
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Copper Alloy
Insulation Material
PVC
Minimum Operating Temperature
-10°C
Operating Temperature Range
-10 → +70 °C
Maximum Operating Temperature
+70°C
Country of Origin
Switzerland
Product details
Stackable Plug Test Lead
Terminated with a hollow pin. Leads have a PVC outer sheath and a polyamide body
EGP 638.48
EGP 638.48 Each (ex VAT)
1
EGP 638.48
EGP 638.48 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StaubliLead Length
600mm
Current Rating
10A
Test Lead Type
2 mm Connector Test Leads
Colour
Red
Voltage Rating
30 V ac, 60V dc
Connector A Gender
Male
Connector B Gender
Male
Connector A Stackable
Yes
Connector B Stackable
Yes
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Copper Alloy
Insulation Material
PVC
Minimum Operating Temperature
-10°C
Operating Temperature Range
-10 → +70 °C
Maximum Operating Temperature
+70°C
Country of Origin
Switzerland
Product details
Stackable Plug Test Lead
Terminated with a hollow pin. Leads have a PVC outer sheath and a polyamide body