Staubli Spring Loaded Test Probe, 4mm Tip, 1kV, 4mm Socket, 1A

RS Stock No.: 404-389Brand: StaubliManufacturers Part No.: 24.0231-22
brand-logo
View all in Test Probes

Technical Document

Specifications

Brand

Staubli

Voltage Rating

1kV

Current Rating

1A

Colour

Red

Probe Tip Type

Spring Loaded

Tip Size

4mm

Tip Material

Stainless Steel

Probe Socket Diameter

4mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-10°C

Country of Origin

Switzerland

Product details

Rigid Test probes

Rigid probes with finger guard and a rear socket receptacle that can accept 4mm shrouded plugs and leads.,The probes have anti-roll bodies and safety caps (removable) to give non-slip contact with IC legs.,Rated 1000V CAT III

Warning

These test probes should NOT be used for testing circuits of more than 50Vac, unless specified otherwise. When live circuits are tested, under no circumstances should the fuse rating exceed the quoted rating of any of the test probes.

You may be interested in
Stock information temporarily unavailable.

EGP 1,140.55

EGP 1,140.55 Each (ex VAT)

Staubli Spring Loaded Test Probe, 4mm Tip, 1kV, 4mm Socket, 1A

EGP 1,140.55

EGP 1,140.55 Each (ex VAT)

Staubli Spring Loaded Test Probe, 4mm Tip, 1kV, 4mm Socket, 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Staubli

Voltage Rating

1kV

Current Rating

1A

Colour

Red

Probe Tip Type

Spring Loaded

Tip Size

4mm

Tip Material

Stainless Steel

Probe Socket Diameter

4mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-10°C

Country of Origin

Switzerland

Product details

Rigid Test probes

Rigid probes with finger guard and a rear socket receptacle that can accept 4mm shrouded plugs and leads.,The probes have anti-roll bodies and safety caps (removable) to give non-slip contact with IC legs.,Rated 1000V CAT III

Warning

These test probes should NOT be used for testing circuits of more than 50Vac, unless specified otherwise. When live circuits are tested, under no circumstances should the fuse rating exceed the quoted rating of any of the test probes.

You may be interested in