Staubli Blue Female Banana Socket, 4 mm Connector, Solder Termination, 32A, 1000V, Gold Plating

Technical Document
Specifications
Brand
StaubliColour
Blue
Gender
Female
Termination Method
Solder
Voltage Rating
1000V
Connector Size
4 mm
Current Rating
32A
Contact Plating
Gold
Length
38.5mm
Contact Material
Brass
Type
Banana Socket
Distrelec Product Id
30399830
Country of Origin
Switzerland
Product details
Socket - Studded, CAT III - SLB4-G Series
Compatible with shrouded plugs and leads
Termination style: M4x15mm stud with soldering hole
Includes nuts and washers for clamping wire or ring terminals; Panel mounting hole dia. 12mm
32A Current rating
Panel cut out M12 x 0.75mm
Approvals
UL Recognised; UL Recognised for Canada
EGP 892.14
EGP 446.07 Each (In a Pack of 2) (ex VAT)
2
EGP 892.14
EGP 446.07 Each (In a Pack of 2) (ex VAT)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StaubliColour
Blue
Gender
Female
Termination Method
Solder
Voltage Rating
1000V
Connector Size
4 mm
Current Rating
32A
Contact Plating
Gold
Length
38.5mm
Contact Material
Brass
Type
Banana Socket
Distrelec Product Id
30399830
Country of Origin
Switzerland
Product details
Socket - Studded, CAT III - SLB4-G Series
Compatible with shrouded plugs and leads
Termination style: M4x15mm stud with soldering hole
Includes nuts and washers for clamping wire or ring terminals; Panel mounting hole dia. 12mm
32A Current rating
Panel cut out M12 x 0.75mm
Approvals
UL Recognised; UL Recognised for Canada